Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
17mm
Inside Diameter (Primary)
17mm
Inside Diameter Secondary
17mm
Inside Diameter (Secondary)
17mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
6.9mm
Shrunk Diameter (Primary)
6.9mm
Shrunk Diameter Secondary
3mm
Shrunk Diameter (Secondary)
3mm
Country of Origin
Mexico
Product details
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).
BD 8.432
BD 8.432 Each (Exc. Vat)
BD 9.275
BD 9.275 Each (inc. VAT)
1
BD 8.432
BD 8.432 Each (Exc. Vat)
BD 9.275
BD 9.275 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 8.432 |
15 - 49 | BD 8.107 |
50+ | BD 7.986 |
Technical Document
Specifications
Brand
TE ConnectivityType
Straight
Inside Diameter Primary
17mm
Inside Diameter (Primary)
17mm
Inside Diameter Secondary
17mm
Inside Diameter (Secondary)
17mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
6.9mm
Shrunk Diameter (Primary)
6.9mm
Shrunk Diameter Secondary
3mm
Shrunk Diameter (Secondary)
3mm
Country of Origin
Mexico
Product details
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).