Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 10mm

RS Stock No.: 508-952Brand: TE ConnectivityManufacturers Part No.: 203W301-25-G03-0
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Cable Boot

Inside Diameter (Primary)

10mm

Adhesive Lined

Yes

Material

Elastomer

Colour

Black

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 10mm

P.O.A.

TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cable Boot

Inside Diameter (Primary)

10mm

Adhesive Lined

Yes

Material

Elastomer

Colour

Black

Country of Origin

Mexico