TE Connectivity Horizontal Edge Connector, 52-Contacts, 0.8mm Pitch, 2-Row

RS Stock No.: 255-7459Brand: TE ConnectivityManufacturers Part No.: 2041262-1
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Horizontal

Number Of Contacts

52

Number Of Rows

2

Pitch

0.8mm

Country of Origin

China

Stock information temporarily unavailable.

BD 185.625

BD 0.412 Each (On a Reel of 450) (Exc. Vat)

BD 204.187

BD 0.453 Each (On a Reel of 450) (inc. VAT)

TE Connectivity Horizontal Edge Connector, 52-Contacts, 0.8mm Pitch, 2-Row

BD 185.625

BD 0.412 Each (On a Reel of 450) (Exc. Vat)

BD 204.187

BD 0.453 Each (On a Reel of 450) (inc. VAT)

TE Connectivity Horizontal Edge Connector, 52-Contacts, 0.8mm Pitch, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Horizontal

Number Of Contacts

52

Number Of Rows

2

Pitch

0.8mm

Country of Origin

China