Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
5NO/2NC
Number of Poles
7
Coil Resistance
820Ω
Coil Power
700mW
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 314.270
BD 15.714 Each (In a Box of 20) (Exc. Vat)
BD 345.697
BD 17.285 Each (In a Box of 20) (inc. VAT)
TE Connectivity Force Guided Relay, 24V dc Coil Voltage, 7 Pole, 5NO/2NC
20
BD 314.270
BD 15.714 Each (In a Box of 20) (Exc. Vat)
BD 345.697
BD 17.285 Each (In a Box of 20) (inc. VAT)
TE Connectivity Force Guided Relay, 24V dc Coil Voltage, 7 Pole, 5NO/2NC
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
20 - 20 | BD 15.714 | BD 314.270 |
40+ | BD 15.164 | BD 303.270 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
5NO/2NC
Number of Poles
7
Coil Resistance
820Ω
Coil Power
700mW
Country of Origin
Czech Republic