TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector Plug

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
3.7A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.81mm
Width
16.94mm
Depth
12.55mm
Series
AMPLIMITE HDP-20
Dimensions
30.81 x 16.94 x 12.55mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Distrelec Product Id
30011987
BD 2.200
BD 2.200 Each (Exc. Vat)
BD 2.420
BD 2.420 Each (inc. VAT)
1
BD 2.200
BD 2.200 Each (Exc. Vat)
BD 2.420
BD 2.420 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.200 |
25 - 99 | BD 1.870 |
100 - 249 | BD 1.832 |
250 - 499 | BD 1.678 |
500+ | BD 1.480 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
3.7A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.81mm
Width
16.94mm
Depth
12.55mm
Series
AMPLIMITE HDP-20
Dimensions
30.81 x 16.94 x 12.55mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Distrelec Product Id
30011987