Technical Document
Specifications
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
600 V ac
Gender
Socket
Mounting Type
Panel Mount
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Series
AMP CPC
Series Number
CPC
Country of Origin
Mexico
BD 70.650
BD 7.065 Each (In a Box of 10) (Exc. Vat)
BD 77.715
BD 7.771 Each (In a Box of 10) (inc. VAT)
10
BD 70.650
BD 7.065 Each (In a Box of 10) (Exc. Vat)
BD 77.715
BD 7.771 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 40 | BD 7.065 | BD 70.650 |
50 - 90 | BD 6.795 | BD 67.950 |
100+ | BD 6.490 | BD 64.900 |
Technical Document
Specifications
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
600 V ac
Gender
Socket
Mounting Type
Panel Mount
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Series
AMP CPC
Series Number
CPC
Country of Origin
Mexico