Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Cable Clamp

RS Stock No.: 190-4043Brand: TE ConnectivityManufacturers Part No.: 206966-7
brand-logo

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

11.51mm

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

35.56mm

Width

24.13 mm

Series

CPC

Dimensions [L x W x D]

35.56 x 24.13mm

Dimensions [L x W (x D)]

35.56 x 24.13mm

Product details

CPC BackShell Sealing Boots

For use with TE Connectivity Circular Plastic Connectors.

TE Connectivity CPC Plastic Series 1, 2 and 3

Stock information temporarily unavailable.

BD 1,254.000

BD 4.180 Each (In a Bag of 300) (Exc. Vat)

BD 1,379.400

BD 4.598 Each (In a Bag of 300) (inc. VAT)

TE Connectivity Cable Clamp

BD 1,254.000

BD 4.180 Each (In a Bag of 300) (Exc. Vat)

BD 1,379.400

BD 4.598 Each (In a Bag of 300) (inc. VAT)

TE Connectivity Cable Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

11.51mm

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

35.56mm

Width

24.13 mm

Series

CPC

Dimensions [L x W x D]

35.56 x 24.13mm

Dimensions [L x W (x D)]

35.56 x 24.13mm

Product details

CPC BackShell Sealing Boots

For use with TE Connectivity Circular Plastic Connectors.

TE Connectivity CPC Plastic Series 1, 2 and 3