Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Coil Resistance
1280 Ω
Coil Power
450mW
Series
OJT
Country of Origin
China
Stock information temporarily unavailable.
BD 2.101
BD 1.050 Each (In a Pack of 2) (Exc. Vat)
BD 2.311
BD 1.155 Each (In a Pack of 2) (inc. VAT)
TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
2
BD 2.101
BD 1.050 Each (In a Pack of 2) (Exc. Vat)
BD 2.311
BD 1.155 Each (In a Pack of 2) (inc. VAT)
TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.050 | BD 2.101 |
10 - 24 | BD 1.028 | BD 2.057 |
26 - 48 | BD 1.018 | BD 2.035 |
50+ | BD 0.946 | BD 1.892 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Coil Resistance
1280 Ω
Coil Power
450mW
Series
OJT
Country of Origin
China