Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2071566 8 Pin 250V DIN Rail Relay Socket, for use with Relay

RS Stock No.: 272-7707Brand: TE ConnectivityManufacturers Part No.: 2071566-3
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V

For Use With

Relay

Accessory Type

Socket

Series

2071566

Number of Contacts

8

Mounting Type

DIN Rail

Stock information temporarily unavailable.

BD 24.805

BD 2.480 Each (In a Box of 10) (Exc. Vat)

BD 27.285

BD 2.728 Each (In a Box of 10) (inc. VAT)

TE Connectivity 2071566 8 Pin 250V DIN Rail Relay Socket, for use with Relay

BD 24.805

BD 2.480 Each (In a Box of 10) (Exc. Vat)

BD 27.285

BD 2.728 Each (In a Box of 10) (inc. VAT)

TE Connectivity 2071566 8 Pin 250V DIN Rail Relay Socket, for use with Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
10 - 20BD 2.480BD 24.805
30 - 90BD 2.420BD 24.200
100 - 290BD 2.304BD 23.045
300 - 590BD 2.266BD 22.660
600+BD 2.184BD 21.835

Technical Document

Specifications

Voltage

250V

For Use With

Relay

Accessory Type

Socket

Series

2071566

Number of Contacts

8

Mounting Type

DIN Rail