TE Connectivity 2071566 8 Pin 250V DIN Rail Relay Socket, for use with Relay

RS Stock No.: 272-7710Brand: TE ConnectivityManufacturers Part No.: 2071566-4
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V

For Use With

Relay

Accessory Type

Socket

Series

2071566

Number of Contacts

8

Mounting Type

DIN Rail

Stock information temporarily unavailable.

BD 2.849

BD 2.849 Each (Exc. Vat)

BD 3.134

BD 3.134 Each (inc. VAT)

TE Connectivity 2071566 8 Pin 250V DIN Rail Relay Socket, for use with Relay

BD 2.849

BD 2.849 Each (Exc. Vat)

BD 3.134

BD 3.134 Each (inc. VAT)

TE Connectivity 2071566 8 Pin 250V DIN Rail Relay Socket, for use with Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

250V

For Use With

Relay

Accessory Type

Socket

Series

2071566

Number of Contacts

8

Mounting Type

DIN Rail