Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Circular Connector, 37 Contacts, Panel Mount, Socket, Female, CMC Series 1 Series

RS Stock No.: 164-1587Brand: TE ConnectivityManufacturers Part No.: 208473-1
brand-logo

Technical Document

Specifications

Number Of Contacts

37

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CMC Series 1

Shell Size

28

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Panel Socket Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable receptacle. It is available in 5,7,14 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Stock information temporarily unavailable.

BD 425.205

BD 42.520 Each (In a Box of 10) (Exc. Vat)

BD 467.725

BD 46.772 Each (In a Box of 10) (inc. VAT)

TE Connectivity Circular Connector, 37 Contacts, Panel Mount, Socket, Female, CMC Series 1 Series

BD 425.205

BD 42.520 Each (In a Box of 10) (Exc. Vat)

BD 467.725

BD 46.772 Each (In a Box of 10) (inc. VAT)

TE Connectivity Circular Connector, 37 Contacts, Panel Mount, Socket, Female, CMC Series 1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

37

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CMC Series 1

Shell Size

28

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Panel Socket Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable receptacle. It is available in 5,7,14 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.