TE Connectivity Circular Connector, 14 Contacts, Panel Mount, Socket, Female, CMC Series 1 Series

RS Stock No.: 164-1592Brand: TE ConnectivityManufacturers Part No.: 208487-1
brand-logo

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CMC Series 1

Shell Size

22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Panel Socket Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable receptacle. It is available in 5,7,14 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 322.465

BD 32.246 Each (In a Box of 10) (Exc. Vat)

BD 354.711

BD 35.471 Each (In a Box of 10) (inc. VAT)

TE Connectivity Circular Connector, 14 Contacts, Panel Mount, Socket, Female, CMC Series 1 Series

BD 322.465

BD 32.246 Each (In a Box of 10) (Exc. Vat)

BD 354.711

BD 35.471 Each (In a Box of 10) (inc. VAT)

TE Connectivity Circular Connector, 14 Contacts, Panel Mount, Socket, Female, CMC Series 1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CMC Series 1

Shell Size

22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Panel Socket Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable receptacle. It is available in 5,7,14 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more