Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
14
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Series
CMC Series 1
Body Orientation
Straight
Shell Size
22
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Panel Socket Series 1
A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable receptacle. It is available in 5,7,14 and 37 pole contact arrangements.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
BD 45.936
BD 45.936 Each (Exc. Vat)
BD 50.530
BD 50.530 Each (inc. VAT)
1
BD 45.936
BD 45.936 Each (Exc. Vat)
BD 50.530
BD 50.530 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 45.936 |
5 - 24 | BD 44.660 |
25 - 49 | BD 43.450 |
50 - 99 | BD 42.306 |
100+ | BD 41.228 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
14
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
Series
CMC Series 1
Body Orientation
Straight
Shell Size
22
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
Panel Socket Series 1
A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted socket retains the benefits of its plastic counterpart while offering a more robust and durable receptacle. It is available in 5,7,14 and 37 pole contact arrangements.
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.