TE Connectivity Circular Connector, 5 Contacts, Panel Mount, Socket, Male, CMC Series 1 Series

RS Stock No.: 135-4979Brand: TE ConnectivityManufacturers Part No.: 208719-1
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Panel Plug Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,16,24 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 245.124

BD 20.427 Each (In a Box of 12) (Exc. Vat)

BD 269.636

BD 22.470 Each (In a Box of 12) (inc. VAT)

TE Connectivity Circular Connector, 5 Contacts, Panel Mount, Socket, Male, CMC Series 1 Series

BD 245.124

BD 20.427 Each (In a Box of 12) (Exc. Vat)

BD 269.636

BD 22.470 Each (In a Box of 12) (inc. VAT)

TE Connectivity Circular Connector, 5 Contacts, Panel Mount, Socket, Male, CMC Series 1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Series

CMC Series 1

Body Orientation

Straight

Shell Size

14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Panel Plug Series 1

A metal version of TE Connectivity's Series 1 Circular Plastic Connector (CPC), this panel mounted plug retains the benefits of its plastic counterpart while offering a more robust and durable connector. It is available in 5,16,24 and 37 pole contact arrangements.

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more