Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity MT Ferrule Kit for use with VITA 66.1 and 66.4

RS Stock No.: 905-3356Brand: TE ConnectivityManufacturers Part No.: 2102866-1
brand-logo

Technical Document

Specifications

Accessory Type

MT Ferrule Kit

For Use With

VITA 66.1 and 66.4

Country of Origin

United States

Product details

TE Connectivity Fibre Optic MT VITA 66 Backplane Receptacle and Modular Plug Kits

Fibre Optic MT VITA 66 fibre optic backplane receptacle kit (stock number 905-3343) and mating Fibre Optic MT VITA 66 fibre optic modular plug kit (stock number 905-3347) for providing a high-density, blind-mate optical interconnect in a backplane/card configuration. The fiber-optic (ribbon) cable interconnects are fed through the backplane to removable systems modules using standard-grade Multi-Mode MT ferrules. The fibre optic MT VITA 66 backplane receptacle kit has guide pins for blind mating and the mating VITA 66.1 modular plug (daughtecard) connector has a slot feature in the housing that facilitates cleaning the MT ferrule interfaces. Both of these Fibre Optic MT VITA 66 connector kits will interconnect up to two MT ferrules, each accommodating up to twelve fiber paths.
The Fibre Optic MT VITA 66 fibre optic backplane receptacle kit consists of a shell, insert housing, alignment posts, retainer plate with captive screws and 2-56 screws.
The Fibre Optic MT VITA 66 fibre optic modular plug kit consists of a housing and retainer plate with captive screws and 2-56 screws.
MT Multimode ferrule kits are available separately.
Stock number 905-3356 is an MT multimode receptacle backplane ferrule kit consisting of an MT ferrule. mini-boot and ferrule cover.

Stock information temporarily unavailable.

BD 16.012

BD 16.012 Each (Exc. Vat)

BD 17.613

BD 17.613 Each (inc. VAT)

TE Connectivity MT Ferrule Kit for use with VITA 66.1 and 66.4

BD 16.012

BD 16.012 Each (Exc. Vat)

BD 17.613

BD 17.613 Each (inc. VAT)

TE Connectivity MT Ferrule Kit for use with VITA 66.1 and 66.4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

MT Ferrule Kit

For Use With

VITA 66.1 and 66.4

Country of Origin

United States

Product details

TE Connectivity Fibre Optic MT VITA 66 Backplane Receptacle and Modular Plug Kits

Fibre Optic MT VITA 66 fibre optic backplane receptacle kit (stock number 905-3343) and mating Fibre Optic MT VITA 66 fibre optic modular plug kit (stock number 905-3347) for providing a high-density, blind-mate optical interconnect in a backplane/card configuration. The fiber-optic (ribbon) cable interconnects are fed through the backplane to removable systems modules using standard-grade Multi-Mode MT ferrules. The fibre optic MT VITA 66 backplane receptacle kit has guide pins for blind mating and the mating VITA 66.1 modular plug (daughtecard) connector has a slot feature in the housing that facilitates cleaning the MT ferrule interfaces. Both of these Fibre Optic MT VITA 66 connector kits will interconnect up to two MT ferrules, each accommodating up to twelve fiber paths.
The Fibre Optic MT VITA 66 fibre optic backplane receptacle kit consists of a shell, insert housing, alignment posts, retainer plate with captive screws and 2-56 screws.
The Fibre Optic MT VITA 66 fibre optic modular plug kit consists of a housing and retainer plate with captive screws and 2-56 screws.
MT Multimode ferrule kits are available separately.
Stock number 905-3356 is an MT multimode receptacle backplane ferrule kit consisting of an MT ferrule. mini-boot and ferrule cover.