TE Connectivity 2108965-2 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)

RS Stock No.: 267-5033Brand: TE ConnectivityManufacturers Part No.: 2108965-2
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Connector Type

MHF

Antenna Physical Form

FPC

Antenna Length

118.6mm

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Maximum Frequency

8.5GHz

Gain

4dBi

Frequency Range

5900 → 8500 MHz

Antenna Directivity

Omnidirectional

Minimum Frequency

5900MHz

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

BD 7.398

BD 1.480 Each (In a Pack of 5) (Exc. Vat)

BD 8.138

BD 1.628 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 2108965-2 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)
Select packaging type

BD 7.398

BD 1.480 Each (In a Pack of 5) (Exc. Vat)

BD 8.138

BD 1.628 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 2108965-2 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.480BD 7.398
25 - 45BD 1.392BD 6.958
50+BD 1.370BD 6.848

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Connector Type

MHF

Antenna Physical Form

FPC

Antenna Length

118.6mm

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Maximum Frequency

8.5GHz

Gain

4dBi

Frequency Range

5900 → 8500 MHz

Antenna Directivity

Omnidirectional

Minimum Frequency

5900MHz

Connector Gender

Male

Country of Origin

China