Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2108971-2 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)

RS Stock No.: 267-5046Brand: TE ConnectivityManufacturers Part No.: 2108971-2
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

135.1mm

Frequency Range

3100 → 8500 MHz

Gain

1.5 dBi, 4.1 dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

3100MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

BD 56.650

BD 1.133 Each (In a Bag of 50) (Exc. Vat)

BD 62.315

BD 1.246 Each (In a Bag of 50) (inc. VAT)

TE Connectivity 2108971-2 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)

BD 56.650

BD 1.133 Each (In a Bag of 50) (Exc. Vat)

BD 62.315

BD 1.246 Each (In a Bag of 50) (inc. VAT)

TE Connectivity 2108971-2 FPC Omnidirectional Antenna with MHF Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

135.1mm

Frequency Range

3100 → 8500 MHz

Gain

1.5 dBi, 4.1 dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

3100MHz

Antenna Directivity

Omnidirectional

Country of Origin

China