TE Connectivity 2108971-6 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)

RS Stock No.: 267-5056Brand: TE ConnectivityManufacturers Part No.: 2108971-6
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Connector Type

MHF4L

Antenna Physical Form

FPC

Antenna Length

135.1mm

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Maximum Frequency

8.5GHz

Gain

1.4 dBi, 3.9 dBi

Frequency Range

3100 → 8500 MHz

Connector Gender

Male

Antenna Directivity

Omnidirectional

Minimum Frequency

3100MHz

Country of Origin

China

Stock information temporarily unavailable.

BD 2.321

BD 1.160 Each (In a Pack of 2) (Exc. Vat)

BD 2.553

BD 1.276 Each (In a Pack of 2) (inc. VAT)

TE Connectivity 2108971-6 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)
Select packaging type

BD 2.321

BD 1.160 Each (In a Pack of 2) (Exc. Vat)

BD 2.553

BD 1.276 Each (In a Pack of 2) (inc. VAT)

TE Connectivity 2108971-6 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Connector Type

MHF4L

Antenna Physical Form

FPC

Antenna Length

135.1mm

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Maximum Frequency

8.5GHz

Gain

1.4 dBi, 3.9 dBi

Frequency Range

3100 → 8500 MHz

Connector Gender

Male

Antenna Directivity

Omnidirectional

Minimum Frequency

3100MHz

Country of Origin

China