Technical Document
Specifications
Product details
TE Connectivity Motorman Hybrid Connector Protective Covers and Seals
Protective covers and seals for the Motorman hybrid connector.
Stock number 765-8729 is a protection cap assembly consisting of 1 x PA66-GF25 protective cab and 1 x TVP 55 black seal system
Stock number 765-8741 is a protection cover
TE Connectivity Motorman Hybrid Connectors
Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration
BD 8.184
BD 8.184 Each (Exc. Vat)
BD 9.002
BD 9.002 Each (inc. VAT)
1
BD 8.184
BD 8.184 Each (Exc. Vat)
BD 9.002
BD 9.002 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 8.184 |
25 - 74 | BD 6.870 |
75 - 199 | BD 6.138 |
200 - 399 | BD 5.472 |
400+ | BD 5.148 |
Technical Document
Specifications
Product details
TE Connectivity Motorman Hybrid Connector Protective Covers and Seals
Protective covers and seals for the Motorman hybrid connector.
Stock number 765-8729 is a protection cap assembly consisting of 1 x PA66-GF25 protective cab and 1 x TVP 55 black seal system
Stock number 765-8741 is a protection cover
TE Connectivity Motorman Hybrid Connectors
Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration