Technical Document
Specifications
Brand
TE ConnectivitySeries
M Series
Product details
TE Connectivity M Series V.35 34 Way Phenolic Cable Connector Kits
M Series V.35 34 way phenolic cable plug and receptacle connector kits for a cable diameter range of 11.05 to 13.83mm. Each comprises of a flame retardant keyed black phenolic housing, a one piece anodized aluminium shield, one piece turntable jackscrews, strain relief clamp and mounting screws. These M Series V.35 34 way phenolic cable plug (680-9064) and receptacle (680-9068) kits accept size 16 Type III+ pin and socket contacts, see stock numbers 680-9664 and 710-0532 typically.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
BD 25.135
BD 25.135 Each (Exc. Vat)
BD 27.649
BD 27.649 Each (inc. VAT)
Standard
1
BD 25.135
BD 25.135 Each (Exc. Vat)
BD 27.649
BD 27.649 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
M Series
Product details
TE Connectivity M Series V.35 34 Way Phenolic Cable Connector Kits
M Series V.35 34 way phenolic cable plug and receptacle connector kits for a cable diameter range of 11.05 to 13.83mm. Each comprises of a flame retardant keyed black phenolic housing, a one piece anodized aluminium shield, one piece turntable jackscrews, strain relief clamp and mounting screws. These M Series V.35 34 way phenolic cable plug (680-9064) and receptacle (680-9068) kits accept size 16 Type III+ pin and socket contacts, see stock numbers 680-9664 and 710-0532 typically.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.