TE Connectivity Male Crimp Circular Connector Contact, Contact Size 8, Wire Size 14 12 AWG

RS Stock No.: 360-2463Brand: TE ConnectivityManufacturers Part No.: 213845-4
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

8

Wire Size

14 12 AWG

Termination Method

Crimp

Series

POWERBAND

For Use With

.125 POWERBAND Contact Series Connectors

Current Rating

50A

Contact Plating

Gold over Nickel

Contact Material

Copper

Product details

Power Contacts

From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.

You may be interested in
Stock information temporarily unavailable.

BD 34.980

BD 3.498 Each (In a Pack of 10) (Exc. Vat)

BD 38.478

BD 3.848 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 8, Wire Size 14 12 AWG

BD 34.980

BD 3.498 Each (In a Pack of 10) (Exc. Vat)

BD 38.478

BD 3.848 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 8, Wire Size 14 12 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Male

Contact Size

8

Wire Size

14 12 AWG

Termination Method

Crimp

Series

POWERBAND

For Use With

.125 POWERBAND Contact Series Connectors

Current Rating

50A

Contact Plating

Gold over Nickel

Contact Material

Copper

Product details

Power Contacts

From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.

You may be interested in