Technical Document
Specifications
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
600 V ac
Gender
Plug
Mounting Type
Cable Mount
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Series
AMP CPC
Series Number
CPC
Country of Origin
United States
BD 578.050
BD 5.780 Each (In a Bag of 100) (Exc. Vat)
BD 635.855
BD 6.358 Each (In a Bag of 100) (inc. VAT)
100
BD 578.050
BD 5.780 Each (In a Bag of 100) (Exc. Vat)
BD 635.855
BD 6.358 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 5.780 | BD 578.050 |
200+ | BD 5.478 | BD 547.800 |
Technical Document
Specifications
Brand
TE ConnectivityPlug/Socket
Socket
Voltage Rating
600 V ac
Gender
Plug
Mounting Type
Cable Mount
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Series
AMP CPC
Series Number
CPC
Country of Origin
United States