TE Connectivity Circular Connector, 10 Contacts, Cable Mount, Socket, Female, CPC Series 6 Series

RS Stock No.: 360-2429Brand: TE ConnectivityManufacturers Part No.: 213894-2
brand-logo

Technical Document

Specifications

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 6

Body Orientation

Straight

Shell Size

17

Housing Material

Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Series 6

Suitable contacts for Series 6 connectors see for example stock no. 360-2463

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity Female Heavy Duty Power Connector Contact
BD 6.976Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 11.638

BD 11.638 Each (Exc. Vat)

BD 12.802

BD 12.802 Each (inc. VAT)

TE Connectivity Circular Connector, 10 Contacts, Cable Mount, Socket, Female, CPC Series 6 Series

BD 11.638

BD 11.638 Each (Exc. Vat)

BD 12.802

BD 12.802 Each (inc. VAT)

TE Connectivity Circular Connector, 10 Contacts, Cable Mount, Socket, Female, CPC Series 6 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity Female Heavy Duty Power Connector Contact
BD 6.976Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 6

Body Orientation

Straight

Shell Size

17

Housing Material

Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

Series 6

Suitable contacts for Series 6 connectors see for example stock no. 360-2463

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity Female Heavy Duty Power Connector Contact
BD 6.976Each (In a Pack of 10) (Exc. Vat)