TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug, Male, CPC Series 5 Series

RS Stock No.: 360-2356Brand: TE ConnectivityManufacturers Part No.: 213905-1
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Series

CPC Series 5

Body Orientation

Straight

Shell Size

17

Product details

Series 5

From TE Connectivity, this Series 5 sealed panel mount connector is threaded to provide secure mating attenuation with appropriate plugs. Though available as a complete kit, an individual cable plug (RS 360-2356) and flange seal (RS 360-2766) can also be ordered.

Stock information temporarily unavailable.

BD 10.786

BD 10.786 Each (Exc. Vat)

BD 11.865

BD 11.865 Each (inc. VAT)

TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug, Male, CPC Series 5 Series

BD 10.786

BD 10.786 Each (Exc. Vat)

BD 11.865

BD 11.865 Each (inc. VAT)

TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug, Male, CPC Series 5 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.786
5 - 9BD 10.461
10 - 49BD 10.136
50+BD 9.812

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Series

CPC Series 5

Body Orientation

Straight

Shell Size

17

Product details

Series 5

From TE Connectivity, this Series 5 sealed panel mount connector is threaded to provide secure mating attenuation with appropriate plugs. Though available as a complete kit, an individual cable plug (RS 360-2356) and flange seal (RS 360-2766) can also be ordered.