TE Connectivity Red/Black Wire Entry Seal Kit, Shell Size 17 for use with CPC Range

RS Stock No.: 260-2740Brand: TE ConnectivityManufacturers Part No.: 213919-1
brand-logo

Technical Document

Specifications

Shell Size

17

Accessory Type

Wire Entry Seal Kit

For Use With

CPC Range

Colour

Red/Black

Material

Silicone

Country of Origin

United States

BD 7.364

BD 7.364 Each (Exc. Vat)

BD 8.100

BD 8.100 Each (inc. VAT)

TE Connectivity Red/Black Wire Entry Seal Kit, Shell Size 17 for use with CPC Range

BD 7.364

BD 7.364 Each (Exc. Vat)

BD 8.100

BD 8.100 Each (inc. VAT)

TE Connectivity Red/Black Wire Entry Seal Kit, Shell Size 17 for use with CPC Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 7.364
10 - 24BD 7.128
25 - 49BD 6.704
50 - 99BD 6.259
100+BD 6.094

Technical Document

Specifications

Shell Size

17

Accessory Type

Wire Entry Seal Kit

For Use With

CPC Range

Colour

Red/Black

Material

Silicone

Country of Origin

United States