TE Connectivity Receptacle Receptacle 36-Position, 2149027-1

RS Stock No.: 274-9988Brand: TE ConnectivityManufacturers Part No.: 2149027-1
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Type

Receptacle

Gender

Receptacle

Number of Ports

1

Body Orientation

Right Angle

Number Of Contacts

36

Contact Material

Copper Alloy

Housing Material

Liquid Crystal Polymer

Termination Method

Press Fit, Through Hole

Series

2149027

Country of Origin

China

Stock information temporarily unavailable.

BD 28.352

BD 28.352 Each (Exc. Vat)

BD 31.187

BD 31.187 Each (inc. VAT)

TE Connectivity Receptacle Receptacle 36-Position, 2149027-1

BD 28.352

BD 28.352 Each (Exc. Vat)

BD 31.187

BD 31.187 Each (inc. VAT)

TE Connectivity Receptacle Receptacle 36-Position, 2149027-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Receptacle

Gender

Receptacle

Number of Ports

1

Body Orientation

Right Angle

Number Of Contacts

36

Contact Material

Copper Alloy

Housing Material

Liquid Crystal Polymer

Termination Method

Press Fit, Through Hole

Series

2149027

Country of Origin

China