TE Connectivity, Positive Lock 2 Way

RS Stock No.: 190-3652Brand: TE ConnectivityManufacturers Part No.: 216905-1
brand-logo

Technical Document

Specifications

Series

Positive Lock

Number Of Contacts

2

Product details

TE Connectivity High Current Power Tap Terminals

High current PCB mount power tap tab terminals for providing a high current separable connection to a PCB. These power tap terminals feature ACTION PIN contacts which provide a low resistance interface with the tin plated holes in the PCB eleminating the need for soldering. The current rating for these power taps is up to 5 A per pin. These high current power tab terminals are designed to mate with Positve Lock receptacles

TE Connectivity Discrete PCB Connections

Stock information temporarily unavailable.

BD 9,845.000

BD 0.984 Each (In a Box of 10000) (Exc. Vat)

BD 10,829.500

BD 1.082 Each (In a Box of 10000) (inc. VAT)

TE Connectivity, Positive Lock 2 Way

BD 9,845.000

BD 0.984 Each (In a Box of 10000) (Exc. Vat)

BD 10,829.500

BD 1.082 Each (In a Box of 10000) (inc. VAT)

TE Connectivity, Positive Lock 2 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Positive Lock

Number Of Contacts

2

Product details

TE Connectivity High Current Power Tap Terminals

High current PCB mount power tap tab terminals for providing a high current separable connection to a PCB. These power tap terminals feature ACTION PIN contacts which provide a low resistance interface with the tin plated holes in the PCB eleminating the need for soldering. The current rating for these power taps is up to 5 A per pin. These high current power tab terminals are designed to mate with Positve Lock receptacles

TE Connectivity Discrete PCB Connections