Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2195767-1 GPS Antenna

RS Stock No.: 200-1398Brand: TE ConnectivityManufacturers Part No.: 2195767-1
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Minimum Operating Temperature

`-40°C

Maximum Operating Temperature

+85°C

Width_SC_PC

38mm

Height

14.86mm

Length

38mm

Dimensions

38x38x14.86mm

Country of Origin

China

Stock information temporarily unavailable.

BD 527.472

BD 10.989 Each (In a Box of 48) (Exc. Vat)

BD 580.219

BD 12.088 Each (In a Box of 48) (inc. VAT)

TE Connectivity 2195767-1 GPS Antenna

BD 527.472

BD 10.989 Each (In a Box of 48) (Exc. Vat)

BD 580.219

BD 12.088 Each (In a Box of 48) (inc. VAT)

TE Connectivity 2195767-1 GPS Antenna
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Operating Temperature

`-40°C

Maximum Operating Temperature

+85°C

Width_SC_PC

38mm

Height

14.86mm

Length

38mm

Dimensions

38x38x14.86mm

Country of Origin

China