TE Connectivity 2195892-2 Whip Antenna with SMA Connector, ISM Band

RS Stock No.: 328-879Brand: TE ConnectivityManufacturers Part No.: 2195892-2
brand-logo
View all in RFID Antennas

Technical Document

Specifications

Antenna Form Factor

Whip

RF Protocols

ISM Band

Frequency Range

423 → 443 MHz

Antenna Physical Form

Whip

Antenna Mounting Type

Panel Mount

Connector Type

SMA

Gain

-4.3dBi

Connector Gender

Female

Country of Origin

China

Stock information temporarily unavailable.

BD 2,057.000

BD 1.028 Each (In a Box of 2000) (Exc. Vat)

BD 2,262.700

BD 1.131 Each (In a Box of 2000) (inc. VAT)

TE Connectivity 2195892-2 Whip Antenna with SMA Connector, ISM Band

BD 2,057.000

BD 1.028 Each (In a Box of 2000) (Exc. Vat)

BD 2,262.700

BD 1.131 Each (In a Box of 2000) (inc. VAT)

TE Connectivity 2195892-2 Whip Antenna with SMA Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Antenna Form Factor

Whip

RF Protocols

ISM Band

Frequency Range

423 → 443 MHz

Antenna Physical Form

Whip

Antenna Mounting Type

Panel Mount

Connector Type

SMA

Gain

-4.3dBi

Connector Gender

Female

Country of Origin

China