TE Connectivity 2199119 Series Right Angle Edge Connector, Board Mount, 67-Contacts, 0.5mm Pitch, 2-Row, Surface Mount

RS Stock No.: 274-9692Brand: TE ConnectivityManufacturers Part No.: 2199119-4
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Mounting Type

Board Mount

Termination Method

Surface Mount

Contact Plating

Gold Flash (Contact), Matte Tin (Tail)

Contact Material

Copper Alloy

Current Rating

5A

Housing Material

High Temperature Thermoplastic

Series

2199119

Width

8.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Length

21.9mm

Series Number

2199119

Country of Origin

China

Stock information temporarily unavailable.

BD 4,065.600

BD 0.847 Each (On a Reel of 4800) (Exc. Vat)

BD 4,472.160

BD 0.932 Each (On a Reel of 4800) (inc. VAT)

TE Connectivity 2199119 Series Right Angle Edge Connector, Board Mount, 67-Contacts, 0.5mm Pitch, 2-Row, Surface Mount

BD 4,065.600

BD 0.847 Each (On a Reel of 4800) (Exc. Vat)

BD 4,472.160

BD 0.932 Each (On a Reel of 4800) (inc. VAT)

TE Connectivity 2199119 Series Right Angle Edge Connector, Board Mount, 67-Contacts, 0.5mm Pitch, 2-Row, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Right Angle

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Mounting Type

Board Mount

Termination Method

Surface Mount

Contact Plating

Gold Flash (Contact), Matte Tin (Tail)

Contact Material

Copper Alloy

Current Rating

5A

Housing Material

High Temperature Thermoplastic

Series

2199119

Width

8.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Length

21.9mm

Series Number

2199119

Country of Origin

China