TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row

RS Stock No.: 217-5444Brand: TE ConnectivityManufacturers Part No.: 2199230-3Distrelec Article No.: 30223909
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Mounting Type

PCB Mount

Current Rating

500mA

Series

M.2 NGFF

Stock information temporarily unavailable.

BD 528.000

BD 0.528 Each (In a Bag of 1000) (Exc. Vat)

BD 580.800

BD 0.581 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row

BD 528.000

BD 0.528 Each (In a Bag of 1000) (Exc. Vat)

BD 580.800

BD 0.581 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity M.2 NGFF Series Right Angle Edge Connector, PCB Mount, 67-Contacts, 0.5mm Pitch, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Right Angle

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Mounting Type

PCB Mount

Current Rating

500mA

Series

M.2 NGFF