TE Connectivity, 3.5mm Pitch, TB, 2 Way, Right Angle, Pluggable Terminal Block, Header, Surface Mount, Screw

RS Stock No.: 175-3350Brand: TE ConnectivityManufacturers Part No.: 2213932-2
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Series

TB

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

300 V ac

Colour

Black

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 318.725

BD 0.671 Each (On a Reel of 475) (Exc. Vat)

BD 350.597

BD 0.738 Each (On a Reel of 475) (inc. VAT)

TE Connectivity, 3.5mm Pitch, TB, 2 Way, Right Angle, Pluggable Terminal Block, Header, Surface Mount, Screw

BD 318.725

BD 0.671 Each (On a Reel of 475) (Exc. Vat)

BD 350.597

BD 0.738 Each (On a Reel of 475) (inc. VAT)

TE Connectivity, 3.5mm Pitch, TB, 2 Way, Right Angle, Pluggable Terminal Block, Header, Surface Mount, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Series

TB

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

300 V ac

Colour

Black

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more