TE Connectivity Black, Fluid Resistant Elastomer

RS Stock No.: 333-6403Brand: TE ConnectivityManufacturers Part No.: 222A121-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Colour

Black

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

Stock information temporarily unavailable.

BD 9.999

BD 9.999 Each (Exc. Vat)

BD 10.999

BD 10.999 Each (inc. VAT)

TE Connectivity Black, Fluid Resistant Elastomer

BD 9.999

BD 9.999 Each (Exc. Vat)

BD 10.999

BD 10.999 Each (inc. VAT)

TE Connectivity Black, Fluid Resistant Elastomer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 9.999
15 - 49BD 9.856
50+BD 9.735

Technical Document

Specifications

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Colour

Black

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150