Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Moulded Boot Right Angle size 32

RS Stock No.: 718-3294Brand: TE ConnectivityManufacturers Part No.: 222A132-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

30mm

Inside Diameter Secondary

30mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

6.4mm

Product details

Lipless - 222A1 Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Moulded Boot Right Angle size 32

P.O.A.

Moulded Boot Right Angle size 32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

30mm

Inside Diameter Secondary

30mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

14.2mm

Shrunk Diameter Secondary

6.4mm

Product details

Lipless - 222A1 Series

You may be interested in