TE Connectivity Right Angle Black, Polyolefin, 32.5mm

RS Stock No.: 170-1451Brand: TE ConnectivityManufacturers Part No.: 222A142-3-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Right Angle

Inside Diameter Primary

32.5mm

Inside Diameter (Primary)

32.5mm

Inside Diameter Secondary

32.5mm

Inside Diameter (Secondary)

32.5mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.9mm

Shrunk Diameter (Primary)

6.9mm

Shrunk Diameter Secondary

17.3mm

Shrunk Diameter (Secondary)

17.3mm

Series

222A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

Stock information temporarily unavailable.

BD 12.232

BD 12.232 Each (Exc. Vat)

BD 13.455

BD 13.455 Each (inc. VAT)

TE Connectivity Right Angle Black, Polyolefin, 32.5mm

BD 12.232

BD 12.232 Each (Exc. Vat)

BD 13.455

BD 13.455 Each (inc. VAT)

TE Connectivity Right Angle Black, Polyolefin, 32.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 12.232
15 - 49BD 11.825
50+BD 11.434

Technical Document

Specifications

Type

Right Angle

Inside Diameter Primary

32.5mm

Inside Diameter (Primary)

32.5mm

Inside Diameter Secondary

32.5mm

Inside Diameter (Secondary)

32.5mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

6.9mm

Shrunk Diameter (Primary)

6.9mm

Shrunk Diameter Secondary

17.3mm

Shrunk Diameter (Secondary)

17.3mm

Series

222A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150