Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moulded Boot Right Angle size 52

RS Stock No.: 718-3212Brand: TE ConnectivityManufacturers Part No.: 222A152-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

36.1mm

Inside Diameter Secondary

36.1mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

21.8mm

Shrunk Diameter Secondary

8.4mm

Product details

Lipless - 222A1 Series

Stock information temporarily unavailable.

P.O.A.

Moulded Boot Right Angle size 52

P.O.A.

Moulded Boot Right Angle size 52
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

36.1mm

Inside Diameter Secondary

36.1mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

21.8mm

Shrunk Diameter Secondary

8.4mm

Product details

Lipless - 222A1 Series