Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Right Angle Black, Fluid Resistant Elastomer, 36.1mm

RS Stock No.: 333-6431Brand: TE ConnectivityManufacturers Part No.: 222A152-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Right Angle

Inside Diameter Primary

36.1mm

Inside Diameter Secondary

36.1mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Colour

Black

Shrunk Diameter Primary

21.8mm

Shrunk Diameter Secondary

8.4mm

Series

202A1

Country of Origin

United Kingdom

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

Stock information temporarily unavailable.

BD 16.894

BD 16.894 Each (Exc. Vat)

BD 18.583

BD 18.583 Each (inc. VAT)

TE Connectivity Right Angle Black, Fluid Resistant Elastomer, 36.1mm

BD 16.894

BD 16.894 Each (Exc. Vat)

BD 18.583

BD 18.583 Each (inc. VAT)

TE Connectivity Right Angle Black, Fluid Resistant Elastomer, 36.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Right Angle

Inside Diameter Primary

36.1mm

Inside Diameter Secondary

36.1mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Colour

Black

Shrunk Diameter Primary

21.8mm

Shrunk Diameter Secondary

8.4mm

Series

202A1

Country of Origin

United Kingdom

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150