TE Connectivity Right Angle, Fluid Resistant Elastomer, 43mm

RS Stock No.: 239-1493Brand: TE ConnectivityManufacturers Part No.: 222K163-25-0Distrelec Article No.: 30066535
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Right Angle

Inside Diameter Primary

43mm

Inside Diameter Secondary

43mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

28.2mm

Shrunk Diameter Secondary

9.9mm

Series

222K1

Country of Origin

Czech Republic

Product details

General Purpose (Lipped) - 202K1 and 222K1 Series

Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

Stock information temporarily unavailable.

BD 17.254

BD 17.254 Each (Exc. Vat)

BD 18.979

BD 18.979 Each (inc. VAT)

TE Connectivity Right Angle, Fluid Resistant Elastomer, 43mm

BD 17.254

BD 17.254 Each (Exc. Vat)

BD 18.979

BD 18.979 Each (inc. VAT)

TE Connectivity Right Angle, Fluid Resistant Elastomer, 43mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Right Angle

Inside Diameter Primary

43mm

Inside Diameter Secondary

43mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrunk Diameter Primary

28.2mm

Shrunk Diameter Secondary

9.9mm

Series

222K1

Country of Origin

Czech Republic

Product details

General Purpose (Lipped) - 202K1 and 222K1 Series

Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.