Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 22304 Connector Backplane Connector, Vertical, 6 Way, 223041-2

RS Stock No.: 507-052Brand: TE ConnectivityManufacturers Part No.: 223041-2
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Connector

Number Of Contacts

6

Body Orientation

Vertical

Series

22304

Series Number

223041-2

Country of Origin

China

Stock information temporarily unavailable.

BD 853.600

BD 853.600 1 Tray of 1 (Exc. Vat)

BD 938.960

BD 938.960 1 Tray of 1 (inc. VAT)

TE Connectivity, 22304 Connector Backplane Connector, Vertical, 6 Way, 223041-2

BD 853.600

BD 853.600 1 Tray of 1 (Exc. Vat)

BD 938.960

BD 938.960 1 Tray of 1 (inc. VAT)

TE Connectivity, 22304 Connector Backplane Connector, Vertical, 6 Way, 223041-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Connector

Number Of Contacts

6

Body Orientation

Vertical

Series

22304

Series Number

223041-2

Country of Origin

China