Technical Document
Specifications
Brand
TE ConnectivityForm Factor
CFP2
Type
Connector, Cage & Heatsink
Gender
Female
Number of Ports
1
Body Orientation
Right Angle
Number Of Contacts
11
Contact Material
Copper Alloy
Contact Plating
Nickel
Termination Method
Press-In
Series
CFP2
Stock information temporarily unavailable.
BD 74.404
BD 74.404 Each (Exc. Vat)
BD 81.844
BD 81.844 Each (inc. VAT)
TE Connectivity CFP2 Connector, Cage & Heatsink Female 11-Position, 2274842-2
1
BD 74.404
BD 74.404 Each (Exc. Vat)
BD 81.844
BD 81.844 Each (inc. VAT)
TE Connectivity CFP2 Connector, Cage & Heatsink Female 11-Position, 2274842-2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityForm Factor
CFP2
Type
Connector, Cage & Heatsink
Gender
Female
Number of Ports
1
Body Orientation
Right Angle
Number Of Contacts
11
Contact Material
Copper Alloy
Contact Plating
Nickel
Termination Method
Press-In
Series
CFP2