Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Surface Mount
USB Type
C
Termination Method
Solder
USB Version
3.1
IP Rating
IPX4
Body Orientation
Straight
Number of Ports
1
Current Rating
6.25A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
What is USB C?
USB C (also known as USB type C) is a standard of connector. It is one of the latest USB versions and consists of a 24 pin connector system. It offers a slim design which is idea for smaller, portable devices.
One of the benefits of USB C is that a plug can be inserted either way round, it does not have a particular orientation like traditional USB ports. USB 3.1 is a standard protocol for USB C connectors. USB 3.1 offers transfer speeds of 10 Gbps, as opposed to USB 3.0 which offers 5 Gbps.
Why choose TE USB C connectors?
Easy to use
Accepts plug in either direction
10 Gbps data transfer speed
Added board retention for a robust design
Eliminates unwanted EMA (electromagnetic interference)
Backward compatibility to other USB adapters when used alongside cables and adapters
Delivers data, power audio/video through a single connection
Increases power capability up to 100 W at 20 V
Supports high-speed data transfer
Uses for USB C Connectors:
Data centres
Factory automation
Tablets
Smartphones
PCs and Laptops
Power packs and chargers
Business equipment
Lighting
BD 11.192
BD 2.238 Each (Supplied as a Tape) (Exc. Vat)
BD 12.311
BD 2.462 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 11.192
BD 2.238 Each (Supplied as a Tape) (Exc. Vat)
BD 12.311
BD 2.462 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | BD 2.238 | BD 11.192 |
25 - 45 | BD 1.903 | BD 9.515 |
50 - 95 | BD 1.683 | BD 8.415 |
100 - 245 | BD 1.474 | BD 7.370 |
250+ | BD 1.436 | BD 7.178 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Surface Mount
USB Type
C
Termination Method
Solder
USB Version
3.1
IP Rating
IPX4
Body Orientation
Straight
Number of Ports
1
Current Rating
6.25A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
What is USB C?
USB C (also known as USB type C) is a standard of connector. It is one of the latest USB versions and consists of a 24 pin connector system. It offers a slim design which is idea for smaller, portable devices.
One of the benefits of USB C is that a plug can be inserted either way round, it does not have a particular orientation like traditional USB ports. USB 3.1 is a standard protocol for USB C connectors. USB 3.1 offers transfer speeds of 10 Gbps, as opposed to USB 3.0 which offers 5 Gbps.
Why choose TE USB C connectors?
Easy to use
Accepts plug in either direction
10 Gbps data transfer speed
Added board retention for a robust design
Eliminates unwanted EMA (electromagnetic interference)
Backward compatibility to other USB adapters when used alongside cables and adapters
Delivers data, power audio/video through a single connection
Increases power capability up to 100 W at 20 V
Supports high-speed data transfer
Uses for USB C Connectors:
Data centres
Factory automation
Tablets
Smartphones
PCs and Laptops
Power packs and chargers
Business equipment
Lighting