Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Right Angle, SMT, Socket Type C 3.1 USB Connector

RS Stock No.: 188-4395Brand: TE ConnectivityManufacturers Part No.: 2305018-2
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

USB Type

C

Mounting Type

Surface Mount

Termination Method

Solder

USB Version

3.1

Body Orientation

Right Angle

Current Rating

5.0A

Voltage Rating

30.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

Series Number

2305018

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.673

BD 2.673 Each (Exc. Vat)

BD 2.940

BD 2.940 Each (inc. VAT)

TE Connectivity Right Angle, SMT, Socket Type C 3.1 USB Connector

BD 2.673

BD 2.673 Each (Exc. Vat)

BD 2.940

BD 2.940 Each (inc. VAT)

TE Connectivity Right Angle, SMT, Socket Type C 3.1 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.673
10 - 24BD 2.508
25 - 49BD 2.370
50 - 99BD 2.250
100+BD 2.128

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

USB Type

C

Mounting Type

Surface Mount

Termination Method

Solder

USB Version

3.1

Body Orientation

Right Angle

Current Rating

5.0A

Voltage Rating

30.0 V

Contact Material

Copper Alloy

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

+85°C

Series Number

2305018

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more