Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity SOLARLOK 2.0 Series, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm² 2315176

RS Stock No.: 190-2033Brand: TE ConnectivityManufacturers Part No.: 2315176-1
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Type

Connector

Gender

Male

Cable CSA

2.5 mm², 4 mm², 6mm²

Mounting Type

Cable Mount

Keying

Minus

Plug/Socket

Plug

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series

SOLARLOK 2.0

Series Number

2315176

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 4.482

BD 4.482 Each (Exc. Vat)

BD 4.930

BD 4.930 Each (inc. VAT)

TE Connectivity SOLARLOK 2.0 Series, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm² 2315176

BD 4.482

BD 4.482 Each (Exc. Vat)

BD 4.930

BD 4.930 Each (inc. VAT)

TE Connectivity SOLARLOK 2.0 Series, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm² 2315176
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Type

Connector

Gender

Male

Cable CSA

2.5 mm², 4 mm², 6mm²

Mounting Type

Cable Mount

Keying

Minus

Plug/Socket

Plug

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Series

SOLARLOK 2.0

Series Number

2315176

Country of Origin

Czech Republic