Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
2
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Au over Nickel Plated, Cu Alloy
Actuator Type
Raised
Contact Current Rating
25 @ 24 mA @ V dc
Country of Origin
China
Stock information temporarily unavailable.
BD 67.925
BD 0.715 Each (In a Tube of 95) (Exc. Vat)
BD 74.717
BD 0.787 Each (In a Tube of 95) (inc. VAT)
TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
95
BD 67.925
BD 0.715 Each (In a Tube of 95) (Exc. Vat)
BD 74.717
BD 0.787 Each (In a Tube of 95) (inc. VAT)
TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
Stock information temporarily unavailable.
95
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
95 - 380 | BD 0.715 | BD 67.925 |
475 - 855 | BD 0.682 | BD 64.790 |
950 - 1330 | BD 0.649 | BD 61.655 |
1425 - 1805 | BD 0.578 | BD 54.862 |
1900+ | BD 0.539 | BD 51.205 |
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
2
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Au over Nickel Plated, Cu Alloy
Actuator Type
Raised
Contact Current Rating
25 @ 24 mA @ V dc
Country of Origin
China