TE Connectivity Right Angle Female Edge Connector, Surface Mount, 84-Contacts, 0.6mm Pitch, 2-Row, Solder Termination

RS Stock No.: 195-5991Brand: TE ConnectivityManufacturers Part No.: 2327671-3
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

84

Number Of Rows

2

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.1A

Housing Material

LCP

Depth

11.1mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Length

34.05mm

Series Number

2327671

Width

5.35mm

Stock information temporarily unavailable.

BD 1,628.000

BD 3.256 Each (On a Reel of 500) (Exc. Vat)

BD 1,790.800

BD 3.582 Each (On a Reel of 500) (inc. VAT)

TE Connectivity Right Angle Female Edge Connector, Surface Mount, 84-Contacts, 0.6mm Pitch, 2-Row, Solder Termination

BD 1,628.000

BD 3.256 Each (On a Reel of 500) (Exc. Vat)

BD 1,790.800

BD 3.582 Each (On a Reel of 500) (inc. VAT)

TE Connectivity Right Angle Female Edge Connector, Surface Mount, 84-Contacts, 0.6mm Pitch, 2-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

84

Number Of Rows

2

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.1A

Housing Material

LCP

Depth

11.1mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Length

34.05mm

Series Number

2327671

Width

5.35mm