TE Connectivity 82.1mm Diameter Shorting Cap for use with Street and Area Lighting Fixture

RS Stock No.: 188-4315Brand: TE ConnectivityManufacturers Part No.: 2328118-3
brand-logo
View all in LED Holders

Technical Document

Specifications

Diameter

82.1mm

LED Holder Type

Shorting Cap

For Use With

Street and Area Lighting Fixture

Number of Legs

3

Voltage Rating

480V ac

Country of Origin

China

Stock information temporarily unavailable.

BD 102.438

BD 4.098 Each (In a Bag of 25) (Exc. Vat)

BD 112.682

BD 4.508 Each (In a Bag of 25) (inc. VAT)

TE Connectivity 82.1mm Diameter Shorting Cap for use with Street and Area Lighting Fixture

BD 102.438

BD 4.098 Each (In a Bag of 25) (Exc. Vat)

BD 112.682

BD 4.508 Each (In a Bag of 25) (inc. VAT)

TE Connectivity 82.1mm Diameter Shorting Cap for use with Street and Area Lighting Fixture
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
25 - 25BD 4.098BD 102.438
50 - 75BD 3.410BD 85.250
100 - 175BD 3.250BD 81.262
200 - 475BD 3.124BD 78.100
500+BD 3.096BD 77.412

Technical Document

Specifications

Diameter

82.1mm

LED Holder Type

Shorting Cap

For Use With

Street and Area Lighting Fixture

Number of Legs

3

Voltage Rating

480V ac

Country of Origin

China