Technical Document
Specifications
Brand
TE ConnectivitySeries
LUMAWISE Endurance S
Product Type
LED Lens
Lens Shape
Dome
Number of LEDs Per Lens
1
Lens Material
Polycarbonate (PC)
Affixing Method
Threaded
For Use With
LUMAWISE Endurance S Connector Systems
Dimensions
80 Dia. x 58.43mm
Diameter
80mm
Height
58.43mm
Country of Origin
Czech Republic
BD 185.328
BD 1.930 Each (In a Box of 96) (Exc. Vat)
BD 203.861
BD 2.123 Each (In a Box of 96) (inc. VAT)
96
BD 185.328
BD 1.930 Each (In a Box of 96) (Exc. Vat)
BD 203.861
BD 2.123 Each (In a Box of 96) (inc. VAT)
96
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
96 - 96 | BD 1.930 | BD 185.328 |
192 - 288 | BD 1.776 | BD 170.544 |
384 - 672 | BD 1.710 | BD 164.208 |
768+ | BD 1.639 | BD 157.344 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
LUMAWISE Endurance S
Product Type
LED Lens
Lens Shape
Dome
Number of LEDs Per Lens
1
Lens Material
Polycarbonate (PC)
Affixing Method
Threaded
For Use With
LUMAWISE Endurance S Connector Systems
Dimensions
80 Dia. x 58.43mm
Diameter
80mm
Height
58.43mm
Country of Origin
Czech Republic