TE Connectivity Detector Switch, SPST, 100 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4004Brand: TE ConnectivityManufacturers Part No.: JJBV0UG335NOPPRTR
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

100 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

BD 924.000

BD 0.462 Each (On a Reel of 2000) (Exc. Vat)

BD 1,016.400

BD 0.508 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity Detector Switch, SPST, 100 @ 5 mA @ V dc, Silver Plated

BD 924.000

BD 0.462 Each (On a Reel of 2000) (Exc. Vat)

BD 1,016.400

BD 0.508 Each (On a Reel of 2000) (inc. VAT)

TE Connectivity Detector Switch, SPST, 100 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
2000 - 2000BD 0.462BD 924.000
4000+BD 0.440BD 880.000

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

100 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China