Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4006Brand: TE ConnectivityManufacturers Part No.: 2331386-1
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

BD 1,790.250

BD 0.512 Each (On a Reel of 3500) (Exc. Vat)

BD 1,969.275

BD 0.563 Each (On a Reel of 3500) (inc. VAT)

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

BD 1,790.250

BD 0.512 Each (On a Reel of 3500) (Exc. Vat)

BD 1,969.275

BD 0.563 Each (On a Reel of 3500) (inc. VAT)

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China