TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4045Brand: TE ConnectivityManufacturers Part No.: JJLV0UT1070NOPPRTB
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

BD 28.875

BD 0.412 Each (In a Tube of 70) (Exc. Vat)

BD 31.763

BD 0.453 Each (In a Tube of 70) (inc. VAT)

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

BD 28.875

BD 0.412 Each (In a Tube of 70) (Exc. Vat)

BD 31.763

BD 0.453 Each (In a Tube of 70) (inc. VAT)

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
70 - 280BD 0.412BD 28.875
350 - 630BD 0.385BD 26.950
700 - 980BD 0.346BD 24.255
1050 - 1330BD 0.330BD 23.100
1400+BD 0.308BD 21.560

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China